Part Details for IXDD604PI by IXYS Corporation
Overview of IXDD604PI by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDD604PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7710
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Ixys Semiconductor IXDD604PI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 353 |
|
$0.9650 / $2.1900 | Buy Now |
DISTI #
849-IXDD604PI
|
Mouser Electronics | Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-P RoHS: Compliant | 73 |
|
$0.9280 / $1.9900 | Buy Now |
|
Future Electronics | IXDD604 Series Dual Low-Side 4 A 35 V Ultrafast Mosfet Driver - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.9200 / $1.0800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.7300 / $2.7680 | Buy Now | |
DISTI #
IXDD604PI
|
TTI | Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-P Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$0.9400 / $1.0400 | Buy Now |
DISTI #
IXDD604PI
|
TME | IC: driver, low-side,gate driver, DIP8, -4÷4A, Ch: 2, 4.5÷35V Min Qty: 1 | 159 |
|
$1.0400 / $1.9100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 36 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Low Side 2 4A 9ns 8ns 4.5V~35V 4A DIP-8 Gate Drive ICs ROHS | 195 |
|
$1.2499 / $1.9600 | Buy Now |
|
LCSC | Low Edge 2 4A 9ns 8ns 4.5V35V 4A DIP-8 Gate Drivers ROHS | 193 |
|
$1.3020 / $2.0417 | Buy Now |
Part Details for IXDD604PI
IXDD604PI CAD Models
IXDD604PI Part Data Attributes
|
IXDD604PI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD604PI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 7.62 mm |
Alternate Parts for IXDD604PI
This table gives cross-reference parts and alternative options found for IXDD604PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD604PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXDN604PI | IXYS Integrated Circuits Division | Check for Price | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXDD604PI vs IXDN604PI |
IXDI604PI | IXYS Corporation | $0.9812 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDD604PI vs IXDI604PI |
IXDN604PI | IXYS Corporation | $1.1545 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDD604PI vs IXDN604PI |
IXDN604PI | Littelfuse Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDD604PI vs IXDN604PI |
IXDF604PI | IXYS Corporation | $1.3055 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDD604PI vs IXDF604PI |
IXDI604PI | Littelfuse Inc | $0.8857 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDD604PI vs IXDI604PI |