IXDI604PI
vs
IXDF604PI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS INTEGRATED CIRCUITS DIVISION
LITTELFUSE INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SEATED HGT-NOM
High Side Driver
NO
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.652 mm
9.59 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Seated Height-Max
4.064 mm
4.7 mm
Supply Voltage-Max
35 V
35 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
18 V
18 V
Surface Mount
NO
NO
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
PURE MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.065 µs
0.065 µs
Turn-on Time
0.065 µs
0.065 µs
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Qualification Status
Not Qualified
Compare IXDI604PI with alternatives
Compare IXDF604PI with alternatives