-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 50-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28554-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
384 In Stock |
|
$2.1197 / $4.2200 | Buy Now |
DISTI #
595-ISO7420ED
|
Mouser Electronics | Digital Isolators Lo-Pwr Dual Channel Dig Iso RoHS: Compliant | 287 |
|
$2.1100 / $4.2200 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
ISO7420ED
|
TME | IC: interface, digital isolator, 50Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$3.6500 / $5.5300 | RFQ |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 8SOIC | 56383 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7420ED
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7420ED
Texas Instruments
Dual-channel, 2/0, 50-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7420ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7420ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7420DR | Dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420ED vs ISO7420DR |
ISO7420FCCD | Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420ED vs ISO7420FCCD |
ISO7420MD | Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125 | Texas Instruments | ISO7420ED vs ISO7420MD |
ISO7420FEDR | Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420ED vs ISO7420FEDR |
ISO7420FCCDR | Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420ED vs ISO7420FCCDR |
ISO7420FMD | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420ED vs ISO7420FMD |
ADUM1200AR-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7420ED vs ADUM1200AR-RL7 |
ADUM1200ARZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7420ED vs ADUM1200ARZ-RL7 |
ISO7420FDR | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420ED vs ISO7420FDR |
ISO7420MDR | Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125 | Texas Instruments | ISO7420ED vs ISO7420MDR |