-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7420MDR | Texas Instruments | Low-Power Dual-Channel Isolators 8-SOIC -40 to 125 | |
ISO7420MD | Texas Instruments | Low-Power Dual-Channel Isolators 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25583-5-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
386 In Stock |
|
$2.3230 / $4.2500 | Buy Now |
DISTI #
595-ISO7420MD
|
Mouser Electronics | Digital Isolators Low Pwr Dual Channel Isolators RoHS: Compliant | 1071 |
|
$2.3200 / $4.6500 | Buy Now |
DISTI #
J56:1989_00741683
|
Arrow Electronics | Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2251 | Europe - 150 |
|
$2.2260 / $2.7140 | Buy Now |
|
Bristol Electronics | 2925 |
|
RFQ | ||
DISTI #
ISO7420MD
|
TME | IC: interface, digital isolator, 1Mbps, Profibus, SMD, SO8, Ch: 2 Min Qty: 1 | 0 |
|
$3.3200 / $4.6400 | RFQ |
|
Win Source Electronics | Low-Power Dual Digital Isolators | 23558 |
|
$2.4206 / $3.6309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7420MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7420MD
Texas Instruments
Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 4.75V TO 5.25V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7420MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7420MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7420FMDR | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420MD vs ISO7420FMDR |
ISO7420FMD | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420MD vs ISO7420FMD |
ISO7420FED | Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420MD vs ISO7420FED |
ISO7420FEDR | Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420MD vs ISO7420FEDR |
ISO7420FD | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420MD vs ISO7420FD |
ISO7420DR | Dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420MD vs ISO7420DR |
ISO7420FCCD | Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420MD vs ISO7420FCCD |
ISO7420ED | Dual-channel, 2/0, 50-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420MD vs ISO7420ED |