-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO7420FCCD-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2157 | Buy Now |
DISTI #
595-ISO7420FCCD
|
Mouser Electronics | Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator RoHS: Compliant | 0 |
|
$3.0500 / $3.3300 | Order Now |
DISTI #
ISO7420FCCD
|
TME | IC: interface, digital isolator, 50Mbps, 2.7÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$3.3300 / $4.6600 | RFQ |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 8SOIC | 21625 |
|
RFQ | |
|
Chip1Cloud | 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7420FCCD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7420FCCD
Texas Instruments
Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISO7420FCCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7420FCCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7420FCCDR | Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420FCCD vs ISO7420FCCDR |