Part Details for ISL28617FVZ by Intersil Corporation
Overview of ISL28617FVZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28617FVZ
ISL28617FVZ CAD Models
ISL28617FVZ Part Data Attributes:
|
ISL28617FVZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28617FVZ
Intersil Corporation
40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0013 µA | |
Bandwidth (3dB)-Nom | 2.6 MHz | |
Common-mode Reject Ratio-Min | 107 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 275 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 2.85 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ISL28617FVZ
This table gives cross-reference parts and alternative options found for ISL28617FVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28617FVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28617FVZ-T13 | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ vs ISL28617FVZ-T13 |
ISL28617FVZ-T | INSTRUMENTATION AMPLIFIER | Intersil Corporation | ISL28617FVZ vs ISL28617FVZ-T |
ISL28617FVZ-T7A | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ vs ISL28617FVZ-T7A |