Part Details for ISL28617FVZ-T7A by Intersil Corporation
Overview of ISL28617FVZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28617FVZ-T7A
ISL28617FVZ-T7A CAD Models
ISL28617FVZ-T7A Part Data Attributes
|
ISL28617FVZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28617FVZ-T7A
Intersil Corporation
40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.85 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL28617FVZ-T7A
This table gives cross-reference parts and alternative options found for ISL28617FVZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28617FVZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28617FVZ-T7 | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ-T7A vs ISL28617FVZ-T7 |
ISL28617FVZ-T13 | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ-T7A vs ISL28617FVZ-T13 |
ISL28617FVZ | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ-T7A vs ISL28617FVZ |