Filter Your Search
1 - 9 of 9 results
|
ISL28617FVZ-T13
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | RENESAS ELECTRONICS CORP | TSSOP | 24 | M24.173 | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
ISL28617FVZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 275 µV | 2.6 MHz | 4 V/us | 1.3 nA | 2.85 mA | 107 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -21 V | 21 V | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | RENESAS ELECTRONICS CORP | TSSOP | 24 | M24.173 | compliant | Renesas Electronics | TSSOP-24 | EAR99 | 8542.33.00.01 | ||||||||
|
ISL28617FVZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | INSTRUMENTATION AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | INTERSIL CORP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL28617FVZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.85 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | INTERSIL CORP | TSSOP | 24 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ISL28617FVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 0.275 µV | 2.6 MHz | 4 V/us | 1.3 nA | 2.85 mA | 107 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -21 V | 21 V | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | RENESAS ELECTRONICS CORP | compliant | TSSOP-24 | EAR99 | 8542.33.00.01 | |||||||||||||
|
ISL28617FVZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 275 µV | 2.6 MHz | 4 V/us | 1.3 nA | 2.85 mA | 107 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -21 V | 21 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTERSIL CORP | TSSOP | 24 | compliant | TSSOP, TSSOP24,.25 | EAR99 | 8542.33.00.01 | ||||||
|
ISL28617FVZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | INSTRUMENTATION AMPLIFIER | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | TSSOP | 24 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL28617FVZ-T7
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | RENESAS ELECTRONICS CORP | TSSOP | 24 | M24.173 | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
ISL28617FVZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | INSTRUMENTATION AMPLIFIER | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | TSSOP | 24 | compliant | EAR99 | 8542.33.00.01 |