Part Details for ISL28617FVZ-T by Intersil Corporation
Overview of ISL28617FVZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL28617FVZ-T
ISL28617FVZ-T CAD Models
ISL28617FVZ-T Part Data Attributes
|
ISL28617FVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28617FVZ-T
Intersil Corporation
INSTRUMENTATION AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL28617FVZ-T
This table gives cross-reference parts and alternative options found for ISL28617FVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28617FVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28617FVZ-T7 | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ-T vs ISL28617FVZ-T7 |
ISL28617FVZ-T7A | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ-T vs ISL28617FVZ-T7A |
ISL28617FVZ-T13 | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ-T vs ISL28617FVZ-T13 |
ISL28617FVZ | 40V Precision Instrumentation Amplifier with Differential ADC Driver; TSSOP24; Temp Range: -40° to 125°C | Intersil Corporation | ISL28617FVZ-T vs ISL28617FVZ |