Part Details for ISDMICROTAD-16MS by Winbond Electronics Corp
Overview of ISDMICROTAD-16MS by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISDMICROTAD-16MS
ISDMICROTAD-16MS CAD Models
ISDMICROTAD-16MS Part Data Attributes
|
ISDMICROTAD-16MS
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISDMICROTAD-16MS
Winbond Electronics Corp
Speech Synthesizer With RCDG, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISDMICROTAD-16MS
This table gives cross-reference parts and alternative options found for ISDMICROTAD-16MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDMICROTAD-16MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD1212GI | Speech Synthesizer With RCDG, PDSO28 | Nuvoton Technology Corp | ISDMICROTAD-16MS vs ISD1212GI |
I1740SY01 | Speech Synthesizer With RCDG, 80s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISDMICROTAD-16MS vs I1740SY01 |
ISD4003-06MXYD | Speech Synthesizer With RCDG, 360s, CMOS, LEAD FREE, DIE-19 | Winbond Electronics Corp | ISDMICROTAD-16MS vs ISD4003-06MXYD |
I17210XYIR | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | ISDMICROTAD-16MS vs I17210XYIR |
ISD33150P | Speech Synthesizer With RCDG, 155.6s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISDMICROTAD-16MS vs ISD33150P |
I17180XY01 | Speech Synthesizer With RCDG, 360s, DIE | Winbond Electronics Corp | ISDMICROTAD-16MS vs I17180XY01 |
ISD1620BSI01 | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISDMICROTAD-16MS vs ISD1620BSI01 |
ISD1616BX | Speech Synthesizer With RCDG, 30s, DIE-16 | Winbond Electronics Corp | ISDMICROTAD-16MS vs ISD1616BX |
ISD4003-04MXYI | Speech Synthesizer With RCDG, 240s, CMOS, LEAD FREE, DIE-19 | Nuvoton Technology Corp | ISDMICROTAD-16MS vs ISD4003-04MXYI |
ISD1610BXI01 | Speech Synthesizer With RCDG, 20s, DIE-16 | Winbond Electronics Corp | ISDMICROTAD-16MS vs ISD1610BXI01 |