Part Details for ISD1620BSI01 by Winbond Electronics Corp
Overview of ISD1620BSI01 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD1620BSI01
ISD1620BSI01 CAD Models
ISD1620BSI01 Part Data Attributes
|
ISD1620BSI01
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1620BSI01
Winbond Electronics Corp
Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | GREETING CARDS; TOYS; ANNUNCIATORS | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Reading Time-Max | 40 s | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISD1620BSI01
This table gives cross-reference parts and alternative options found for ISD1620BSI01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1620BSI01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD1620BSY | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1620BSI01 vs ISD1620BSY |
ISD1620BS01 | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1620BSI01 vs ISD1620BS01 |
ISD1620BS | Speech Synthesizer With RCDG, 40s, PDSO16, | Nuvoton Technology Corp | ISD1620BSI01 vs ISD1620BS |
ISD1620BSI01 | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, SOIC-16 | Nuvoton Technology Corp | ISD1620BSI01 vs ISD1620BSI01 |
ISD1620BSY01 | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Nuvoton Technology Corp | ISD1620BSI01 vs ISD1620BSY01 |
ISD1620BSYI01 | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Nuvoton Technology Corp | ISD1620BSI01 vs ISD1620BSYI01 |
ISD1620BS | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1620BSI01 vs ISD1620BS |
ISD1620BSY | Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Nuvoton Technology Corp | ISD1620BSI01 vs ISD1620BSY |