Part Details for I17210XYIR by Winbond Electronics Corp
Overview of I17210XYIR by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I17210XYIR
I17210XYIR CAD Models
I17210XYIR Part Data Attributes
|
I17210XYIR
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
I17210XYIR
Winbond Electronics Corp
Speech Synthesizer With RCDG, 420s, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 420 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for I17210XYIR
This table gives cross-reference parts and alternative options found for I17210XYIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I17210XYIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I17210XYR01 | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | I17210XYIR vs I17210XYR01 |
I17210XYR | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | I17210XYIR vs I17210XYR |
I17210XYI | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | I17210XYIR vs I17210XYI |