Part Details for IS64LV6416AL-20TA1 by Integrated Silicon Solution Inc
Overview of IS64LV6416AL-20TA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS64LV6416AL-20TA1
IS64LV6416AL-20TA1 CAD Models
IS64LV6416AL-20TA1 Part Data Attributes:
|
IS64LV6416AL-20TA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LV6416AL-20TA1
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.86 V | |
Supply Voltage-Min (Vsup) | 2.47 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS64LV6416AL-20TA1
This table gives cross-reference parts and alternative options found for IS64LV6416AL-20TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LV6416AL-20TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM6323AYJ10AR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | IS64LV6416AL-20TA1 vs SCM6323AYJ10AR |
IDT71V016HSA10PHG8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | IS64LV6416AL-20TA1 vs IDT71V016HSA10PHG8 |
PDM41532SA20SOTY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | IS64LV6416AL-20TA1 vs PDM41532SA20SOTY |
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | IS64LV6416AL-20TA1 vs KM68FS1000ZI-10 |
HY62UF8100SLM-85 | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS64LV6416AL-20TA1 vs HY62UF8100SLM-85 |
KM616FS1010AFI-7 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS64LV6416AL-20TA1 vs KM616FS1010AFI-7 |
IS62UP6416SL-100BI | Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS64LV6416AL-20TA1 vs IS62UP6416SL-100BI |
PDM41532SA20TATY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416AL-20TA1 vs PDM41532SA20TATY |
M5M51016BRT-70LT | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | IS64LV6416AL-20TA1 vs M5M51016BRT-70LT |
HY62UF16100CSLF-I-70 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | IS64LV6416AL-20TA1 vs HY62UF16100CSLF-I-70 |