-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRLB4030PBF-ND
|
DigiKey | MOSFET N-CH 100V 180A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13564 In Stock |
|
$2.1163 / $4.3500 | Buy Now |
DISTI #
942-IRLB4030PBF
|
Mouser Electronics | MOSFET MOSFT 100V 180A 4.3mOhm 87nC RoHS: Compliant | 1903 |
|
$2.1100 / $4.1300 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 4.5 mOhm 87 nC 3HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 12600Tube |
|
$1.9500 / $2.1400 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 4.5 mOhm 87 nC 3HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1003Tube |
|
$1.9500 / $2.2200 | Buy Now |
DISTI #
TMOSP12590
|
Rutronik | N-CH 100V 180A 4,3mOhm TO220-3 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 1800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.7400 / $2.2500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2 |
|
$2.0200 / $2.3300 | Buy Now |
DISTI #
SP001552594
|
EBV Elektronik | Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220AB (Alt: SP001552594) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1698301
|
element14 Asia-Pacific | MOSFET, N-CH 100V 180A TO220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3485 / $4.3373 | Buy Now |
DISTI #
1698301
|
Farnell | MOSFET, N-CH 100V 180A TO220 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.2354 / $4.6081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLB4030PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLB4030PBF
Infineon Technologies AG
Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 305 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Pulsed Drain Current-Max (IDM) | 730 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLB4030PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLB4030PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLS4030-7TRL | Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 | Infineon Technologies AG | IRLB4030PBF vs AUIRLS4030-7TRL |
AUIRLS4030-7P | Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-7 | International Rectifier | IRLB4030PBF vs AUIRLS4030-7P |
CSD19536KTT | 100-V, N channel NexFET™ power MOSFET, single D2PAK, 2.4 mOhm 2-DDPAK/TO-263 -55 to 175 | Texas Instruments | IRLB4030PBF vs CSD19536KTT |
AUIRLS4030 | Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRLB4030PBF vs AUIRLS4030 |
IRLSL4030PBF | Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, IPAK-3 | Infineon Technologies AG | IRLB4030PBF vs IRLSL4030PBF |
AUIRLS4030-7TRR | Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-7 | International Rectifier | IRLB4030PBF vs AUIRLS4030-7TRR |
AUIRLS4030-7TRR | Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-7 | Infineon Technologies AG | IRLB4030PBF vs AUIRLS4030-7TRR |
IRLS4030-7PPBF | Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK- 7 | Infineon Technologies AG | IRLB4030PBF vs IRLS4030-7PPBF |
AUIRLS4030TRR | Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRLB4030PBF vs AUIRLS4030TRR |
AUIRLS4030-7P | Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 | Infineon Technologies AG | IRLB4030PBF vs AUIRLS4030-7P |