Part Details for IRFZ46ZSTRLPBF by Infineon Technologies AG
Overview of IRFZ46ZSTRLPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFZ46ZSTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFZ46ZSTRLPBF-ND
|
DigiKey | MOSFET N-CH 55V 51A D2PAK Min Qty: 356 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6080 In Stock |
|
$0.8400 | Buy Now |
DISTI #
IRFZ46ZSTRLPBF-ND
|
DigiKey | MOSFET N-CH 55V 51A D2PAK Min Qty: 356 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7555 / $0.7850 | Buy Now |
DISTI #
IRFZ46ZSTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFZ46ZSTRLPBF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6818 / $0.7792 | Buy Now |
DISTI #
942-IRFZ46ZSTRLPBF
|
Mouser Electronics | MOSFET MOSFT 55V 51A 13.6mOhm 31nC RoHS: Compliant | 1130 |
|
$0.7240 / $1.7300 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 13.6 mOhm 46 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7000 / $0.7550 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 13.6 mOhm 46 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7000 / $0.7550 | Buy Now |
|
Rochester Electronics | IRFZ46 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6080 |
|
$0.7245 / $0.8523 | Buy Now |
DISTI #
IRFZ46ZSTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFZ46ZSTRLPBF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6818 / $0.7792 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 1290 |
|
$1.5236 / $1.6198 | Buy Now |
DISTI #
IRFZ46ZSTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFZ46ZSTRLPBF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6818 / $0.7792 | Buy Now |
Part Details for IRFZ46ZSTRLPBF
IRFZ46ZSTRLPBF CAD Models
IRFZ46ZSTRLPBF Part Data Attributes
|
IRFZ46ZSTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFZ46ZSTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 51A I(D), 55V, 0.0136ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 97 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.0136 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 82 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFZ46ZSTRLPBF
This table gives cross-reference parts and alternative options found for IRFZ46ZSTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ46ZSTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ46ZSTRLPBF | Power Field-Effect Transistor, 51A I(D), 55V, 0.0136ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFZ46ZSTRLPBF vs IRFZ46ZSTRLPBF |
IRFZ46ZSTRL | Power Field-Effect Transistor, 51A I(D), 55V, 0.0136ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRFZ46ZSTRLPBF vs IRFZ46ZSTRL |