Parametric results for: IRFZ46ZSTRLPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfz46zstrlpbf
Select parts from the table below to compare.
Compare
Compare
IRFZ46ZSTRLPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 51 A 13.6 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 97 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 82 W 200 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK LEAD FREE, PLASTIC, D2PAK-3 3 compliant EAR99
IRFZ46ZSTRLPBF
Infineon Technologies AG
Check for Price Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 51 A 13.6 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 97 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 82 W 200 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon