-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7893
|
Newark | N Channel Mosfet, 100V, 1.6A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFL4310TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2707 |
|
$0.3080 | Buy Now |
DISTI #
86AK5297
|
Newark | Mosfet, N-Ch, 100V, 1.6A, Sot-223 Rohs Compliant: Yes |Infineon IRFL4310TRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3540 | Buy Now |
DISTI #
IRFL4310TRPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 1.6A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14846 In Stock |
|
$0.2303 / $0.7000 | Buy Now |
DISTI #
IRFL4310TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 2.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFL4310TRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2533 | Buy Now |
DISTI #
IRFL4310TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 2.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFL4310TRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2533 | Buy Now |
DISTI #
40M7893
|
Avnet Americas | Trans MOSFET N-CH 100V 2.2A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 40M7893) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 487 Partner Stock |
|
$0.5240 / $0.8450 | Buy Now |
DISTI #
942-IRFL4310TRPBF
|
Mouser Electronics | MOSFET MOSFT 100V 1.6A 200mOhm 17nC RoHS: Compliant | 11884 |
|
$0.2300 / $0.6900 | Buy Now |
DISTI #
V36:1790_13890697
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 2.2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2236 | Americas - 2500 |
|
$0.2295 / $0.2445 | Buy Now |
DISTI #
V72:2272_13890697
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 2.2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 16 |
|
$0.2188 / $0.3827 | Buy Now |
|
Future Electronics | Single N-Channel 100V 0.2 Ohm 17 nC HEXFET® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Container: Reel | 20000Reel |
|
$0.1790 / $0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFL4310TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFL4310TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFL4310TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFL4310TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFL4310PBF | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | International Rectifier | IRFL4310TRPBF vs IRFL4310PBF |
IRFL4310 | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Infineon Technologies AG | IRFL4310TRPBF vs IRFL4310 |
IRFL4310PBF | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Infineon Technologies AG | IRFL4310TRPBF vs IRFL4310PBF |
IRFL4310TRPBF | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | International Rectifier | IRFL4310TRPBF vs IRFL4310TRPBF |