Part Details for IRF641 by Harris Semiconductor
Overview of IRF641 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF641-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14411 In Stock |
|
$1.7400 | Buy Now |
|
Rochester Electronics | 18A, 150V, 0.18 OHM, N-Channel POWER MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14411 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for IRF641
IRF641 CAD Models
IRF641 Part Data Attributes
|
IRF641
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF641
Harris Semiconductor
Power Field-Effect Transistor, 18A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 122 ns | |
Turn-on Time-Max (ton) | 98 ns |
Alternate Parts for IRF641
This table gives cross-reference parts and alternative options found for IRF641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP12N20 | 12A, 200V, 0.35ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRF641 vs MTP12N20 |
RFP15N15 | Power Field-Effect Transistor, 15A I(D), 150V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | IRF641 vs RFP15N15 |
2SK2521-01 | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fuji Electric Co Ltd | IRF641 vs 2SK2521-01 |
IRF642 | Power Field-Effect Transistor, 16A I(D), 200V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRF641 vs IRF642 |
BUK456-200A | TRANSISTOR 19 A, 200 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | IRF641 vs BUK456-200A |
MTP20N20E | 20A, 200V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | onsemi | IRF641 vs MTP20N20E |
IRF642-006 | Power Field-Effect Transistor, 16A I(D), 200V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF641 vs IRF642-006 |
YTF642 | TRANSISTOR 16 A, 200 V, 0.22 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | Toshiba America Electronic Components | IRF641 vs YTF642 |
IRF642-010 | Power Field-Effect Transistor, 16A I(D), 200V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF641 vs IRF642-010 |
IRF642-009 | Power Field-Effect Transistor, 16A I(D), 200V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF641 vs IRF642-009 |