Part Details for YTF642 by Toshiba America Electronic Components
Overview of YTF642 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YTF642
YTF642 CAD Models
YTF642 Part Data Attributes:
|
YTF642
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
YTF642
Toshiba America Electronic Components
TRANSISTOR 16 A, 200 V, 0.22 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for YTF642
This table gives cross-reference parts and alternative options found for YTF642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTF642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF641 | Power Field-Effect Transistor, 18A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | YTF642 vs IRF641 |
IRF642 | Power Field-Effect Transistor, 16A I(D), 200V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | YTF642 vs IRF642 |
BUK455-200A | TRANSISTOR 14 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC PACKAGE-3, FET General Purpose Power | NXP Semiconductors | YTF642 vs BUK455-200A |
IRF642 | Power Field-Effect Transistor, 16A I(D), 200V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | YTF642 vs IRF642 |
IRF641 | Power Field-Effect Transistor, 18A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | YTF642 vs IRF641 |
IRF641 | Power Field-Effect Transistor, 18A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | YTF642 vs IRF641 |
RFP15N15 | Power Field-Effect Transistor, 15A I(D), 150V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | YTF642 vs RFP15N15 |
IRF641 | 18A, 150V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | YTF642 vs IRF641 |
STP19NB20 | 19A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | YTF642 vs STP19NB20 |
IRF641 | 18A, 150V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | YTF642 vs IRF641 |