IRF641 vs RFP12N20 feature comparison

IRF641 Harris Semiconductor

Buy Now Datasheet

RFP12N20 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Avalanche Energy Rating (Eas) 580 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V 200 V
Drain Current-Max (ID) 18 A 12 A
Drain-source On Resistance-Max 0.18 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W 75 W
Power Dissipation-Max (Abs) 125 W 75 W
Pulsed Drain Current-Max (IDM) 72 A 30 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 122 ns 340 ns
Turn-on Time-Max (ton) 98 ns 250 ns
Base Number Matches 2 1
Feedback Cap-Max (Crss) 300 pF

Compare IRF641 with alternatives

Compare RFP12N20 with alternatives