IMC020FLSP
Intel Corporation
Description: Flash Card, 10MX16, 250ns

Overview of IMC020FLSP by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for IMC020FLSP by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMC020FLSP by Intel Corporation

IMC020FLSP
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
, CARD68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
ALSO CAN BE OPERATED IN 4.75V TO 5.25V
Alternate Memory Width
8
Data Polling
NO
JESD-30 Code
X-XXMA-X68
Memory Density
167772160 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Sectors/Size
320
Number of Terminals
68
Number of Words
10485760 words
Number of Words Code
10000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
10MX16
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Equivalence Code
CARD68
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Page Size
1280/2560 words
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.00006 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Write Protection
SOFTWARE
Want to compare parts?
  1. IMC020FLSP
    Intel Corporation
    Flash Card, 10MX16, 250ns
    VS

Alternate Parts for IMC020FLSP

This table gives cross-reference parts and alternative options found for IMC020FLSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC020FLSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF74M1-G7DAT MASK ROM Card, 4MX8, 200ns, MOS Mitsubishi Electric IMC020FLSP vs MF74M1-G7DAT
ID243E01 Flash Card, 4MX8, 150ns, Sharp Corp IMC020FLSP vs ID243E01
TC58256DC IC EEPROM 3V, XMA, FDC-22A, Programmable ROM Toshiba America Electronic Components IMC020FLSP vs TC58256DC
ID242DXX Flash Card, 1MX16, 250ns, CARD-68 Sharp Corp IMC020FLSP vs ID242DXX
ID242E01 Memory IC, Sharp Corp IMC020FLSP vs ID242E01
KWB201SDC 1MX16 MASK PROM CARD, 150ns, XMA68 Epson Electronics America Inc IMC020FLSP vs KWB201SDC
KWB111SDC 5MX16 MASK PROM CARD, 150ns, XMA68 Epson Electronics America Inc IMC020FLSP vs KWB111SDC
IMC004FLSP[250] Flash Card, 2MX16, 250ns Intel Corporation IMC020FLSP vs IMC004FLSP[250]
IMC004FLSP Flash Card, 2MX16, 250ns Intel Corporation IMC020FLSP vs IMC004FLSP
STI-FL/10A Flash Card, 10MX8, Simple Tech Inc IMC020FLSP vs STI-FL/10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMC020FLSP by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMC020FLSP by Intel Corporation

Select Manufacturer
Which Manufacturer of IMC020FLSP would you like to use for your alert(s)?
  • Please alert me when IMC020FLSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMC020FLSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMC020FLSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMC020FLSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMC020FLSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMC020FLSP by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: