Part Details for STI-FL/10A by Simple Tech Inc
Overview of STI-FL/10A by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI-FL/10A
STI-FL/10A CAD Models
STI-FL/10A Part Data Attributes:
|
STI-FL/10A
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI-FL/10A
Simple Tech Inc
Flash Card, 10MX8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 83886080 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 10485760 words | |
Number of Words Code | 10000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 10MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for STI-FL/10A
This table gives cross-reference parts and alternative options found for STI-FL/10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI-FL/10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | STI-FL/10A vs SM9OTS2MP320 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | STI-FL/10A vs KWB111SDC |
MF72M1-G7DAT | MASK ROM Card, 2MX8, 200ns, MOS | Mitsubishi Electric | STI-FL/10A vs MF72M1-G7DAT |
KWB201SDC | 1MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | STI-FL/10A vs KWB201SDC |
TH6M1620A0B | IC 2M X 16 MASK PROM CARD, 150 ns, XMA68, CARD-68, Programmable ROM | Toshiba America Electronic Components | STI-FL/10A vs TH6M1620A0B |
ID240L02 | Flash, 10MX16, 200ns, PC CARD-68 | Sharp Corp | STI-FL/10A vs ID240L02 |
KWB111SDC | MASK ROM Card, 5MX16, 150ns, CMOS | Seiko Epson Corporation | STI-FL/10A vs KWB111SDC |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | STI-FL/10A vs MCM29020E615 |
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | STI-FL/10A vs IMC004FLSP |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | STI-FL/10A vs ID243D01 |