Part Details for ID242DXX by Sharp Corp
Overview of ID242DXX by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ID242DXX
ID242DXX CAD Models
ID242DXX Part Data Attributes:
|
ID242DXX
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
ID242DXX
Sharp Corp
Flash Card, 1MX16, 250ns, CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | CARD-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Additional Feature | IT ALSO OPERATES AT 5V NOMINAL | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for ID242DXX
This table gives cross-reference parts and alternative options found for ID242DXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID242DXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | ID242DXX vs STI-FL/10A |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | ID242DXX vs SM9OTS2MP320 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | ID242DXX vs KWB111SDC |
MF72M1-G7DAT | MASK ROM Card, 2MX8, 200ns, MOS | Mitsubishi Electric | ID242DXX vs MF72M1-G7DAT |
KWB201SDC | 1MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | ID242DXX vs KWB201SDC |
TH6M1620A0B | IC 2M X 16 MASK PROM CARD, 150 ns, XMA68, CARD-68, Programmable ROM | Toshiba America Electronic Components | ID242DXX vs TH6M1620A0B |
ID240L02 | Flash, 10MX16, 200ns, PC CARD-68 | Sharp Corp | ID242DXX vs ID240L02 |
KWB111SDC | MASK ROM Card, 5MX16, 150ns, CMOS | Seiko Epson Corporation | ID242DXX vs KWB111SDC |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | ID242DXX vs MCM29020E615 |
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | ID242DXX vs IMC004FLSP |