Part Details for KWB201SDC by Epson Electronics America Inc
Overview of KWB201SDC by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for KWB201SDC
KWB201SDC CAD Models
KWB201SDC Part Data Attributes:
|
KWB201SDC
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
KWB201SDC
Epson Electronics America Inc
1MX16 MASK PROM CARD, 150ns, XMA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 65536 bit | |
Memory IC Type | MASK ROM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for KWB201SDC
This table gives cross-reference parts and alternative options found for KWB201SDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KWB201SDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | KWB201SDC vs STI-FL/10A |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | KWB201SDC vs SM9OTS2MP320 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | KWB201SDC vs KWB111SDC |
MF72M1-G7DAT | MASK ROM Card, 2MX8, 200ns, MOS | Mitsubishi Electric | KWB201SDC vs MF72M1-G7DAT |
TH6M1620A0B | IC 2M X 16 MASK PROM CARD, 150 ns, XMA68, CARD-68, Programmable ROM | Toshiba America Electronic Components | KWB201SDC vs TH6M1620A0B |
ID240L02 | Flash, 10MX16, 200ns, PC CARD-68 | Sharp Corp | KWB201SDC vs ID240L02 |
KWB111SDC | MASK ROM Card, 5MX16, 150ns, CMOS | Seiko Epson Corporation | KWB201SDC vs KWB111SDC |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | KWB201SDC vs MCM29020E615 |
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | KWB201SDC vs IMC004FLSP |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | KWB201SDC vs ID243D01 |