Part Details for IDTQS34XVH245Q3G8 by Integrated Device Technology Inc
Overview of IDTQS34XVH245Q3G8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IDTQS34XVH245Q3G8
IDTQS34XVH245Q3G8 CAD Models
IDTQS34XVH245Q3G8 Part Data Attributes
|
IDTQS34XVH245Q3G8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS34XVH245Q3G8
Integrated Device Technology Inc
Bus Driver, 4-Func, 8-Bit, True Output, PDSO80, QVSOP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | QVSOP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP80,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IDTQS34XVH245Q3G8
This table gives cross-reference parts and alternative options found for IDTQS34XVH245Q3G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS34XVH245Q3G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS34XVH245Q3G | QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications, QVSOP24/Tube | Renesas Electronics Corporation | IDTQS34XVH245Q3G8 vs QS34XVH245Q3G |
QS34XVH245Q3G | QVSOP-80, Tube | Integrated Device Technology Inc | IDTQS34XVH245Q3G8 vs QS34XVH245Q3G |
PI3B34X245BE | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | IDTQS34XVH245Q3G8 vs PI3B34X245BE |
QS34XVH245Q3 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, | Quality Semiconductor Inc | IDTQS34XVH245Q3G8 vs QS34XVH245Q3 |
IDTQS34XVH245Q3G8 | Bus Driver, 4-Func, 8-Bit, True Output, PDSO80 | Renesas Electronics Corporation | IDTQS34XVH245Q3G8 vs IDTQS34XVH245Q3G8 |
PI3B34X245BEX | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | IDTQS34XVH245Q3G8 vs PI3B34X245BEX |
PI3B34X245B | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | IDTQS34XVH245Q3G8 vs PI3B34X245B |
IDTQS34XVH245Q38 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QVSOP-80 | Integrated Device Technology Inc | IDTQS34XVH245Q3G8 vs IDTQS34XVH245Q38 |
PI3B34X245BX | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | IDTQS34XVH245Q3G8 vs PI3B34X245BX |
QS34XVH245Q3G8 | QVSOP-80, Reel | Integrated Device Technology Inc | IDTQS34XVH245Q3G8 vs QS34XVH245Q3G8 |