Datasheets
QS34XVH245Q3G by:

QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications, QVSOP24/Tube

Part Details for QS34XVH245Q3G by Renesas Electronics Corporation

Overview of QS34XVH245Q3G by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
QS34XVH245Q3G Renesas Electronics Corporation QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications
QS34XVH245Q3G8 Renesas Electronics Corporation QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications

Part Details for QS34XVH245Q3G

QS34XVH245Q3G CAD Models

QS34XVH245Q3G Part Data Attributes

QS34XVH245Q3G Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
QS34XVH245Q3G Renesas Electronics Corporation QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications, QVSOP24/Tube
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QVSOP
Package Description SSOP, SSOP80,.25,20
Pin Count 80
Manufacturer Package Code DMG80
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G80
JESD-609 Code e3
Length 20.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 4
Number of Ports 2
Number of Terminals 80
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP80,.25,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.2 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for QS34XVH245Q3G

This table gives cross-reference parts and alternative options found for QS34XVH245Q3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS34XVH245Q3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PI3B34X245B Pericom Semiconductor Corporation Check for Price Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 QS34XVH245Q3G vs PI3B34X245B
QS34XVH245Q3 Quality Semiconductor Inc Check for Price Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QS34XVH245Q3G vs QS34XVH245Q3
PI3B34X245BEX Diodes Incorporated Check for Price Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 QS34XVH245Q3G vs PI3B34X245BEX
IDTQS34XVH245Q3 Integrated Device Technology Inc Check for Price Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QVSOP-80 QS34XVH245Q3G vs IDTQS34XVH245Q3
QS34XVH245Q3G Rochester Electronics LLC Check for Price CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, QVSOP-80 QS34XVH245Q3G vs QS34XVH245Q3G
PI3B34X245BE Pericom Semiconductor Corporation Check for Price Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 QS34XVH245Q3G vs PI3B34X245BE
QS34XVH245Q3G Integrated Device Technology Inc $1.7159 QVSOP-80, Tube QS34XVH245Q3G vs QS34XVH245Q3G
IDTQS34XVH245Q3G8 Renesas Electronics Corporation Check for Price Bus Driver, 4-Func, 8-Bit, True Output, PDSO80 QS34XVH245Q3G vs IDTQS34XVH245Q3G8
Part Number Manufacturer Composite Price Description Compare
QS34XVH245Q3G8 Renesas Electronics Corporation Check for Price QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications, QVSOP0/Reel QS34XVH245Q3G vs QS34XVH245Q3G8
QS34XVH245Q3G8 Integrated Device Technology Inc Check for Price QVSOP-80, Reel QS34XVH245Q3G vs QS34XVH245Q3G8
PI3VT34X245BX Pericom Semiconductor Corporation Check for Price Bus Driver, 3VT Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 QS34XVH245Q3G vs PI3VT34X245BX
SN74CBT32245ZKER Texas Instruments Check for Price 32-Bit FET Bus Switch 96-LFBGA -40 to 85 QS34XVH245Q3G vs SN74CBT32245ZKER
PI3B34X245BX Pericom Semiconductor Corporation Check for Price Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 QS34XVH245Q3G vs PI3B34X245BX
SN74CBT32245GKER Texas Instruments Check for Price 32-Bit FET Bus Switch 96-LFBGA -40 to 85 QS34XVH245Q3G vs SN74CBT32245GKER
IDTQS34XVH245Q3G Integrated Device Technology Inc Check for Price Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QVSOP-80 QS34XVH245Q3G vs IDTQS34XVH245Q3G
PI3VT34X245BE Diodes Incorporated Check for Price Bus Driver, 3VT Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 QS34XVH245Q3G vs PI3VT34X245BE
PI5C34X245BX Pericom Semiconductor Corporation Check for Price Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 QS34XVH245Q3G vs PI5C34X245BX
QS34X245Q3 Quality Semiconductor Inc Check for Price Bus Transceiver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QS34XVH245Q3G vs QS34X245Q3

QS34XVH245Q3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS34XVH245Q3G by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS34XVH245Q3G by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of QS34XVH245Q3G would you like to use for your alert(s)?
  • Please alert me when QS34XVH245Q3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS34XVH245Q3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS34XVH245Q3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS34XVH245Q3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS34XVH245Q3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS34XVH245Q3G by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: