-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS34X245Q3G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9494
|
Newark | Bus Switch, 32Ch, Qvsop-80 Rohs Compliant: Yes |Renesas QS34X245Q3G8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6500 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS34X245Q3G8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS34X245Q3G8
Renesas Electronics Corporation
High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QVSOP | |
Pin Count | 80 | |
Manufacturer Package Code | DMG80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e3 | |
Length | 20.4978 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP80,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for QS34X245Q3G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS34X245Q3G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS34X245Q3G | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP24/Tube | Renesas Electronics Corporation | QS34X245Q3G8 vs QS34X245Q3G |
IDTQS34XR245Q38 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80 | Integrated Device Technology Inc | QS34X245Q3G8 vs IDTQS34XR245Q38 |
FST34X245QSP | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, 0.150 INCH, MO-154, QVSOP-80 | Rochester Electronics LLC | QS34X245Q3G8 vs FST34X245QSP |
QS34X245Q38 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAQ-80 | Integrated Device Technology Inc | QS34X245Q3G8 vs QS34X245Q38 |
IDTQS34XR245Q38 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | QS34X245Q3G8 vs IDTQS34XR245Q38 |