Part Details for IDTQS34XR245Q3 by Integrated Device Technology Inc
Overview of IDTQS34XR245Q3 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTQS34XR245Q3
IDTQS34XR245Q3 CAD Models
IDTQS34XR245Q3 Part Data Attributes
|
IDTQS34XR245Q3
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS34XR245Q3
Integrated Device Technology Inc
Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e0 | |
Length | 20.4978 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP80,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for IDTQS34XR245Q3
This table gives cross-reference parts and alternative options found for IDTQS34XR245Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS34XR245Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST34X245QSP | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, 0.150 INCH, MO-154, QVSOP-80 | Rochester Electronics LLC | IDTQS34XR245Q3 vs FST34X245QSP |
QS34X245Q3G8 | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP0/Reel | Renesas Electronics Corporation | IDTQS34XR245Q3 vs QS34X245Q3G8 |
IDTQS34X245Q3G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, GREEN, MILLIPAK-80 | Integrated Device Technology Inc | IDTQS34XR245Q3 vs IDTQS34X245Q3G |
IDTQS34X245Q3 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80 | Integrated Device Technology Inc | IDTQS34XR245Q3 vs IDTQS34X245Q3 |
IDTQS34X245Q3G8 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | IDTQS34XR245Q3 vs IDTQS34X245Q3G8 |
QS34X245Q3 | Bus Transceiver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, | Quality Semiconductor Inc | IDTQS34XR245Q3 vs QS34X245Q3 |
QS34X245Q3G | QVSOP-80, Tube | Integrated Device Technology Inc | IDTQS34XR245Q3 vs QS34X245Q3G |
QS34X245Q3G | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP24/Tube | Renesas Electronics Corporation | IDTQS34XR245Q3 vs QS34X245Q3G |
FST34X245QSP | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, MO-154, QVSOP-80 | Fairchild Semiconductor Corporation | IDTQS34XR245Q3 vs FST34X245QSP |
IDTQS34X245Q3G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | IDTQS34XR245Q3 vs IDTQS34X245Q3G |