Part Details for IDT7MP4045S20Z by Integrated Device Technology Inc
Overview of IDT7MP4045S20Z by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for IDT7MP4045S20Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM Memory Module, 256K x 32, 68 Pin, Plastic, ZIP | 3 |
|
$24.0000 | Buy Now |
|
Quest Components | Static RAM Memory Module, 256K x 32, 68 Pin, Plastic, ZIP | 1 |
|
$15.6000 | Buy Now |
Part Details for IDT7MP4045S20Z
IDT7MP4045S20Z CAD Models
IDT7MP4045S20Z Part Data Attributes
|
IDT7MP4045S20Z
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MP4045S20Z
Integrated Device Technology Inc
SRAM Module, 256KX32, 20ns, CMOS, ZIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | ZIP | |
Package Description | ZIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | CONFIGURABLE AS 256K X 32 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N64 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP64/68,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.859 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IDT7MP4045S20Z
This table gives cross-reference parts and alternative options found for IDT7MP4045S20Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MP4045S20Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM32257Z20 | SRAM Module, 256KX32, 20ns, CMOS | Motorola Semiconductor Products | IDT7MP4045S20Z vs MCM32257Z20 |
7MP4045SA20Z | SRAM Module, 256KX32, 20ns, CMOS, ZIP-64 | Integrated Device Technology Inc | IDT7MP4045S20Z vs 7MP4045SA20Z |
IDT7MP4045SA20Z | SRAM Module, 1MX8, 20ns, CMOS | Integrated Device Technology Inc | IDT7MP4045S20Z vs IDT7MP4045SA20Z |
CYM1841CPZ-20C | SRAM Module, 256KX32, 20ns, CMOS | Cypress Semiconductor | IDT7MP4045S20Z vs CYM1841CPZ-20C |