Part Details for 7MP4045SA20Z by Integrated Device Technology Inc
Overview of 7MP4045SA20Z by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7MP4045SA20Z
7MP4045SA20Z CAD Models
7MP4045SA20Z Part Data Attributes
|
7MP4045SA20Z
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7MP4045SA20Z
Integrated Device Technology Inc
SRAM Module, 256KX32, 20ns, CMOS, ZIP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | ZIP, ZIP64/68,.1,.1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | WD-MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-T64 | |
JESD-609 Code | e0 | |
Length | 92.71 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP64/68,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.859 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 9.271 mm |
Alternate Parts for 7MP4045SA20Z
This table gives cross-reference parts and alternative options found for 7MP4045SA20Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7MP4045SA20Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1841APZ-20C | SRAM Module, 256KX32, 20ns, CMOS, PZMA64, PLASTIC, ZIP-64 | Cypress Semiconductor | 7MP4045SA20Z vs CYM1841APZ-20C |
MCM32257Z20 | 256KX32 MULTI DEVICE SRAM MODULE, 20ns, ZMA64 | Motorola Mobility LLC | 7MP4045SA20Z vs MCM32257Z20 |
MCM32257Z20 | SRAM Module, 256KX32, 20ns, CMOS | Motorola Semiconductor Products | 7MP4045SA20Z vs MCM32257Z20 |
CYM1841APR-20C | SRAM Module, 256KX32, 20ns, CMOS, PZMA64, PLASTIC, ZIP-64 | Cypress Semiconductor | 7MP4045SA20Z vs CYM1841APR-20C |
IDT7MP4045SA20Z | SRAM Module, 1MX8, 20ns, CMOS | Integrated Device Technology Inc | 7MP4045SA20Z vs IDT7MP4045SA20Z |