Part Details for AK632256AW-12 by Accutek Microcircuit Corporation
Overview of AK632256AW-12 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AK632256AW-12
AK632256AW-12 CAD Models
AK632256AW-12 Part Data Attributes
|
AK632256AW-12
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK632256AW-12
Accutek Microcircuit Corporation
SRAM Module, 256KX32, CMOS, 0.600 INCH, LOW HEIGHT, SOLDER LEAD, SIM-64
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | WD-MAX | |
JESD-30 Code | R-XSMA-N64 | |
Length | 97.79 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.24 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for AK632256AW-12
This table gives cross-reference parts and alternative options found for AK632256AW-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK632256AW-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH25632N-45 | SRAM Module, 256KX32, 45ns, CMOS | Mitsubishi Electric | AK632256AW-12 vs MH25632N-45 |
SYS32256LK-30 | SRAM Module, 256KX32, 30ns, CMOS, PLASTIC, SIMM-64 | APTA Group Inc | AK632256AW-12 vs SYS32256LK-30 |
EDI8F32256C20MNC-G | SRAM Module, 1MX8, 20ns, CMOS, | Electronic Designs Inc | AK632256AW-12 vs EDI8F32256C20MNC-G |
WPS256K32-35NSCT | SRAM Module, 1MX8, 35ns, CMOS, | White Microelectronics | AK632256AW-12 vs WPS256K32-35NSCT |
EDI8F32256C35MMC | SRAM Module, 256KX32, 35ns, CMOS, PSMA64, | White Electronic Designs Corp | AK632256AW-12 vs EDI8F32256C35MMC |
CYM1841APZ-30C | SRAM Module, 1MX8, 30ns, CMOS, PZMA64 | Cypress Semiconductor | AK632256AW-12 vs CYM1841APZ-30C |
EDI8F32256C20MNC | SRAM Module, 256KX32, 20ns, CMOS, SIMM-64 | White Electronic Designs Corp | AK632256AW-12 vs EDI8F32256C20MNC |
CYM1841PM-25C | SRAM Module, 1MX8, 25ns, CMOS, PSMA64 | Cypress Semiconductor | AK632256AW-12 vs CYM1841PM-25C |
EDI8F32257B17MZC | SRAM Module, 256KX32, 17ns, CMOS, | Electronic Designs Inc | AK632256AW-12 vs EDI8F32257B17MZC |
SYS32256ZK-35 | SRAM Module, 256KX32, 35ns, CMOS, PLASTIC, ZIP-64 | APTA Group Inc | AK632256AW-12 vs SYS32256ZK-35 |