IDT7MP4045S20Z
vs
WPS256K32-35NSCT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
WHITE MICROELECTRONICS
Part Package Code
ZIP
Package Description
ZIP-64
Pin Count
64
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
35 ns
Additional Feature
CONFIGURABLE AS 256K X 32
TTL COMPATIBLE INPUTS/OUTPUTS; USER CONFIGURABLE AS 256K X 32
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XZMA-N64
R-XSMA-N64
JESD-609 Code
e0
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
64
64
Number of Words
262144 words
1048576 words
Number of Words Code
256000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
1MX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
ZIP
Package Equivalence Code
ZIP64/68,.1,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
14.859 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
4.5 V
Supply Current-Max
1.36 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
1
Compare IDT7MP4045S20Z with alternatives
Compare WPS256K32-35NSCT with alternatives