Part Details for IDT72045S50DB by Integrated Device Technology Inc
Overview of IDT72045S50DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT72045S50DB
IDT72045S50DB CAD Models
IDT72045S50DB Part Data Attributes
|
IDT72045S50DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72045S50DB
Integrated Device Technology Inc
FIFO, 8KX18, 50ns, Asynchronous, CDIP48, CERDIP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | CERDIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Cycle Time | 65 ns | |
JESD-30 Code | R-GDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 147456 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX18 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IDT72045S50DB
This table gives cross-reference parts and alternative options found for IDT72045S50DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72045S50DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204S50DB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT72045S50DB vs IDT7204S50DB |
7204S50D | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT72045S50DB vs 7204S50D |
IDT72045S50D | FIFO, 8KX18, 50ns, Asynchronous, CDIP48, CERDIP-48 | Integrated Device Technology Inc | IDT72045S50DB vs IDT72045S50D |
7204L50P | PDIP-28, Tube | Integrated Device Technology Inc | IDT72045S50DB vs 7204L50P |
IDT7204L50D | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | IDT72045S50DB vs IDT7204L50D |
7204L50PDG | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72045S50DB vs 7204L50PDG |
IDT72045S50PB | FIFO, 8KX18, 50ns, Asynchronous, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT72045S50DB vs IDT72045S50PB |
IDT7204L50PG | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72045S50DB vs IDT7204L50PG |
7204L50DG | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT72045S50DB vs 7204L50DG |
IDT7204L50P | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72045S50DB vs IDT7204L50P |