IDT72045S50DB vs 7204L50SO feature comparison

IDT72045S50DB Integrated Device Technology Inc

Buy Now Datasheet

7204L50SO Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description CERDIP-48 SOIC-28
Pin Count 48 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 50 ns
Cycle Time 65 ns 65 ns
JESD-30 Code R-GDIP-T48 R-PDSO-G28
JESD-609 Code e0 e0
Memory Density 147456 bit 36864 bit
Memory Width 18 9
Number of Functions 1 1
Number of Terminals 48 28
Number of Words 8192 words 4096 words
Number of Words Code 8000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX18 4KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 10
Pbfree Code No
Rohs Code No
Manufacturer Package Code PE28
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 15 MHz
Length 18.3642 mm
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code SOP28,.5
Peak Reflow Temperature (Cel) 225
Seated Height-Max 3.048 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.763 mm

Compare IDT72045S50DB with alternatives

Compare 7204L50SO with alternatives