Part Details for IDT7204S50SO by Rochester Electronics LLC
Overview of IDT7204S50SO by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IDT7204S50SO
IDT7204S50SO CAD Models
IDT7204S50SO Part Data Attributes
|
IDT7204S50SO
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7204S50SO
Rochester Electronics LLC
FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for IDT7204S50SO
This table gives cross-reference parts and alternative options found for IDT7204S50SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204S50SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204L50SOI | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7204S50SO vs 7204L50SOI |
7204L50SOG | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7204S50SO vs 7204L50SOG |
IDT7204L50SO8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7204S50SO vs IDT7204L50SO8 |
7204S50SO | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | IDT7204S50SO vs 7204S50SO |
IDT7204L50SO | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7204S50SO vs IDT7204L50SO |
IDT7204S50SO | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 | Integrated Device Technology Inc | IDT7204S50SO vs IDT7204S50SO |
IDT7204L50SO8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | IDT7204S50SO vs IDT7204L50SO8 |
IDT7204S50SO8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | IDT7204S50SO vs IDT7204S50SO8 |
IDT7204L50SOG8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7204S50SO vs IDT7204L50SOG8 |
7204L50SO | SOIC-28, Tube | Integrated Device Technology Inc | IDT7204S50SO vs 7204L50SO |