Part Details for 7204L50DG by Integrated Device Technology Inc
Overview of 7204L50DG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7204L50DG
7204L50DG CAD Models
7204L50DG Part Data Attributes
|
7204L50DG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7204L50DG
Integrated Device Technology Inc
FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | GREEN, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e3 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7204L50DG
This table gives cross-reference parts and alternative options found for 7204L50DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L50DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204S50DB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | 7204L50DG vs IDT7204S50DB |
7204S50D | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7204L50DG vs 7204S50D |
IDT72045S50D | FIFO, 8KX18, 50ns, Asynchronous, CDIP48, CERDIP-48 | Integrated Device Technology Inc | 7204L50DG vs IDT72045S50D |
7204L50P | PDIP-28, Tube | Integrated Device Technology Inc | 7204L50DG vs 7204L50P |
IDT7204L50D | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | 7204L50DG vs IDT7204L50D |
7204L50PDG | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L50DG vs 7204L50PDG |
IDT72045S50PB | FIFO, 8KX18, 50ns, Asynchronous, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7204L50DG vs IDT72045S50PB |
IDT7204L50PG | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L50DG vs IDT7204L50PG |
IDT7204L50P | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L50DG vs IDT7204L50P |
IDT7204L50PDG | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7204L50DG vs IDT7204L50PDG |