Part Details for IDT54FCT299APB by Integrated Device Technology Inc
Overview of IDT54FCT299APB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FCT299APB
IDT54FCT299APB CAD Models
IDT54FCT299APB Part Data Attributes
|
IDT54FCT299APB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT299APB
Integrated Device Technology Inc
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.1874 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for IDT54FCT299APB
This table gives cross-reference parts and alternative options found for IDT54FCT299APB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT299APB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT299ATP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | IDT54FCT299APB vs IDT74FCT299ATP |
IDT74FCT299CD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | IDT54FCT299APB vs IDT74FCT299CD |
IDT54FCT299PB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | IDT54FCT299APB vs IDT54FCT299PB |
5962-9221604MRA | CDIP-20, Tube | Integrated Device Technology Inc | IDT54FCT299APB vs 5962-9221604MRA |
IDT74FCT299CTD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | IDT54FCT299APB vs IDT74FCT299CTD |
P74FCT299ATP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | IDT54FCT299APB vs P74FCT299ATP |
P74FCT299TP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | IDT54FCT299APB vs P74FCT299TP |
5962-9221604MRA | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | IDT54FCT299APB vs 5962-9221604MRA |
IDT74FCT299P | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | IDT54FCT299APB vs IDT74FCT299P |
IDT54FCT299CDB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | IDT54FCT299APB vs IDT54FCT299CDB |