Part Details for 5962-9221604MRA by Integrated Device Technology Inc
Overview of 5962-9221604MRA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221604MRA | Renesas Electronics Corporation | OCTAL REGISTER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9221604MRA
5962-9221604MRA CAD Models
5962-9221604MRA Part Data Attributes
|
5962-9221604MRA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9221604MRA
Integrated Device Technology Inc
CDIP-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | CD20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3365 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 5962-9221604MRA
This table gives cross-reference parts and alternative options found for 5962-9221604MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221604MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT299ATP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299ATP |
IDT74FCT299CD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299CD |
IDT54FCT299PB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT54FCT299PB |
IDT74FCT299CTD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299CTD |
P74FCT299ATP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | 5962-9221604MRA vs P74FCT299ATP |
P74FCT299TP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | 5962-9221604MRA vs P74FCT299TP |
5962-9221604MRA | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | 5962-9221604MRA vs 5962-9221604MRA |
IDT74FCT299P | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299P |
IDT54FCT299CDB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT54FCT299CDB |
IDT74FCT299CTP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299CTP |