There are no models available for this part yet.
Overview of 5962-9221604MRA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221604MRA | Renesas Electronics Corporation | OCTAL REGISTER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9221604MRA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDT54FCT299ATDB
|
Avnet Americas | SHIFT REGISTER, 8-BIT UNIVERSAL, TTL-COM - Rail/Tube (Alt: IDT54FCT299ATDB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | SHIFT REGISTER, 8-BIT UNIVERSAL, TTL-COMPATIBLE WITH 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-9221604MRA by Teledyne e2v
Part Data Attributes for 5962-9221604MRA by Teledyne e2v
5962-9221604MRA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
25.3365 mm
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
83300000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
9.5 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-9221604MRATeledyne e2vParallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20VS
-
Alternate Parts for 5962-9221604MRA
This table gives cross-reference parts and alternative options found for 5962-9221604MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221604MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT299ATP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299ATP |
IDT74FCT299CD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299CD |
IDT54FCT299PB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT54FCT299PB |
5962-9221604MRA | CDIP-20, Tube | Integrated Device Technology Inc | 5962-9221604MRA vs 5962-9221604MRA |
IDT74FCT299CTD | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299CTD |
P74FCT299ATP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | 5962-9221604MRA vs P74FCT299ATP |
P74FCT299TP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | 5962-9221604MRA vs P74FCT299TP |
IDT74FCT299P | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299P |
IDT54FCT299CDB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT54FCT299CDB |
IDT74FCT299CTP | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | 5962-9221604MRA vs IDT74FCT299CTP |