Part Details for IDT74FCT299CD by Integrated Device Technology Inc
Overview of IDT74FCT299CD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT299CD
IDT74FCT299CD CAD Models
IDT74FCT299CD Part Data Attributes
|
IDT74FCT299CD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT299CD
Integrated Device Technology Inc
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3365 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for IDT74FCT299CD
This table gives cross-reference parts and alternative options found for IDT74FCT299CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT299CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT54FCT299ATD | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERDIP-20 | IDT74FCT299CD vs IDT54FCT299ATD |
QS54FCT299ATPB | Quality Semiconductor Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, | IDT74FCT299CD vs QS54FCT299ATPB |
IDT54FCT299PB | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | IDT74FCT299CD vs IDT54FCT299PB |
P74FCT299TD | Pyramid Semiconductor Corporation | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | IDT74FCT299CD vs P74FCT299TD |
5962-9221602MRA | Integrated Device Technology Inc | Check for Price | CDIP-20, Tube | IDT74FCT299CD vs 5962-9221602MRA |
P54FCT299ATDB | Pyramid Semiconductor Corporation | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | IDT74FCT299CD vs P54FCT299ATDB |
5962-9221604MRA | Integrated Device Technology Inc | Check for Price | CDIP-20, Tube | IDT74FCT299CD vs 5962-9221604MRA |
IDT74FCT299CTP | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | IDT74FCT299CD vs IDT74FCT299CTP |
IDT54FCT299CDB | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | IDT74FCT299CD vs IDT54FCT299CDB |