There are no models available for this part yet.
Overview of ID243E01 by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ID243E01 by Sharp Corp
Part Data Attributes for ID243E01 by Sharp Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
150 ns
|
Additional Feature
|
USER SELECTABLE 5V VCC
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
X-XXMA-X68
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH CARD
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
68
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Type
|
NOR TYPE
|
Alternate Parts for ID243E01
This table gives cross-reference parts and alternative options found for ID243E01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID243E01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | ID243E01 vs IMC004FLSP |
SM9OTS2MP310 | OTP ROM Card, 2MX8, 100ns, MOS | SMART Modular Technology Inc | ID243E01 vs SM9OTS2MP310 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | ID243E01 vs KWB111SDC |
ID243D01 | Flash Card, 2MX8, 150ns, | Sharp Corp | ID243E01 vs ID243D01 |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | ID243E01 vs MCM29020E615 |
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | ID243E01 vs STI-FL/10A |
ID242LXX | Flash Card, 10MX16, 250ns, CARD-68 | Sharp Corp | ID243E01 vs ID242LXX |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | ID243E01 vs SM9OTS2MP320 |
MF74M1-G7DAT | MASK ROM Card, 4MX8, 200ns, MOS | Mitsubishi Electric | ID243E01 vs MF74M1-G7DAT |
STI-FL/4A | Flash Card, 4MX8, | Simple Tech Inc | ID243E01 vs STI-FL/4A |