Part Details for SM9OTS2MP310 by SMART Modular Technology Inc
Overview of SM9OTS2MP310 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SM9OTS2MP310
SM9OTS2MP310 CAD Models
SM9OTS2MP310 Part Data Attributes:
|
SM9OTS2MP310
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM9OTS2MP310
SMART Modular Technology Inc
OTP ROM Card, 2MX8, 100ns, MOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 16777216 bit | |
Memory IC Type | OTP ROM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for SM9OTS2MP310
This table gives cross-reference parts and alternative options found for SM9OTS2MP310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM9OTS2MP310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | SM9OTS2MP310 vs STI-FL/10A |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | SM9OTS2MP310 vs SM9OTS2MP320 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | SM9OTS2MP310 vs KWB111SDC |
MF72M1-G7DAT | MASK ROM Card, 2MX8, 200ns, MOS | Mitsubishi Electric | SM9OTS2MP310 vs MF72M1-G7DAT |
KWB201SDC | 1MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | SM9OTS2MP310 vs KWB201SDC |
TH6M1620A0B | IC 2M X 16 MASK PROM CARD, 150 ns, XMA68, CARD-68, Programmable ROM | Toshiba America Electronic Components | SM9OTS2MP310 vs TH6M1620A0B |
ID240L02 | Flash, 10MX16, 200ns, PC CARD-68 | Sharp Corp | SM9OTS2MP310 vs ID240L02 |
KWB111SDC | MASK ROM Card, 5MX16, 150ns, CMOS | Seiko Epson Corporation | SM9OTS2MP310 vs KWB111SDC |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | SM9OTS2MP310 vs MCM29020E615 |
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | SM9OTS2MP310 vs IMC004FLSP |