Part Details for STI-FL/4A by Simple Tech Inc
Overview of STI-FL/4A by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI-FL/4A
STI-FL/4A CAD Models
STI-FL/4A Part Data Attributes:
|
STI-FL/4A
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI-FL/4A
Simple Tech Inc
Flash Card, 4MX8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for STI-FL/4A
This table gives cross-reference parts and alternative options found for STI-FL/4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI-FL/4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI-FL/10A | Flash Card, 10MX8, | Simple Tech Inc | STI-FL/4A vs STI-FL/10A |
SM9OTS2MP320 | OTP ROM Card, 2MX8, 200ns, MOS | SMART Modular Technology Inc | STI-FL/4A vs SM9OTS2MP320 |
KWB111SDC | 5MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | STI-FL/4A vs KWB111SDC |
MF72M1-G7DAT | MASK ROM Card, 2MX8, 200ns, MOS | Mitsubishi Electric | STI-FL/4A vs MF72M1-G7DAT |
KWB201SDC | 1MX16 MASK PROM CARD, 150ns, XMA68 | Epson Electronics America Inc | STI-FL/4A vs KWB201SDC |
TH6M1620A0B | IC 2M X 16 MASK PROM CARD, 150 ns, XMA68, CARD-68, Programmable ROM | Toshiba America Electronic Components | STI-FL/4A vs TH6M1620A0B |
ID240L02 | Flash, 10MX16, 200ns, PC CARD-68 | Sharp Corp | STI-FL/4A vs ID240L02 |
KWB111SDC | MASK ROM Card, 5MX16, 150ns, CMOS | Seiko Epson Corporation | STI-FL/4A vs KWB111SDC |
MCM29020E615 | Flash Card, 1MX8, 150ns | Motorola Semiconductor Products | STI-FL/4A vs MCM29020E615 |
IMC004FLSP | Flash Card, 2MX16, 250ns | Intel Corporation | STI-FL/4A vs IMC004FLSP |