Part Details for ICS8521BYILFT by Integrated Device Technology Inc
Overview of ICS8521BYILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8521BYILFT
ICS8521BYILFT CAD Models
ICS8521BYILFT Part Data Attributes:
|
ICS8521BYILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8521BYILFT
Integrated Device Technology Inc
Low Skew Clock Driver, 8521 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8521 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ICS8521BYILFT
This table gives cross-reference parts and alternative options found for ICS8521BYILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8521BYILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVP110VFG4 | 1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85 | Texas Instruments | ICS8521BYILFT vs CDCLVP110VFG4 |
ICS85310AY-31LFT | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS8521BYILFT vs ICS85310AY-31LFT |
ICS2309MI-1HLFT | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | ICS8521BYILFT vs ICS2309MI-1HLFT |
CY23S08SI-1T | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | ICS8521BYILFT vs CY23S08SI-1T |
IDTCSP5993-5Q | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28 | Renesas Electronics Corporation | ICS8521BYILFT vs IDTCSP5993-5Q |
CY2309SZI-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | ICS8521BYILFT vs CY2309SZI-1H |
ICS85356AMILF | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | Integrated Device Technology Inc | ICS8521BYILFT vs ICS85356AMILF |
CY2309SC-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | ICS8521BYILFT vs CY2309SC-1H |
PI6C2409-1LI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | Pericom Semiconductor Corporation | ICS8521BYILFT vs PI6C2409-1LI |
IDT5992A-2J8 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 | Renesas Electronics Corporation | ICS8521BYILFT vs IDT5992A-2J8 |