Part Details for ICS85310AY-31LFT by Integrated Device Technology Inc
Overview of ICS85310AY-31LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS85310AY-31LFT
ICS85310AY-31LFT CAD Models
ICS85310AY-31LFT Part Data Attributes:
|
ICS85310AY-31LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS85310AY-31LFT
Integrated Device Technology Inc
Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE OPERATING VOLTAGE SUPPLY RANGE: VCC = 0V, VEE = -2.375V TO -3.8V | |
Input Conditioning | DIFFERENTIAL LATCHED | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ICS85310AY-31LFT
This table gives cross-reference parts and alternative options found for ICS85310AY-31LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85310AY-31LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT2308-2DC8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | ICS85310AY-31LFT vs IDT2308-2DC8 |
CGS2535V/NOPB | Low Skew Clock Driver, ABT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | National Semiconductor Corporation | ICS85310AY-31LFT vs CGS2535V/NOPB |
74FCT388915T150JB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Integrated Device Technology Inc | ICS85310AY-31LFT vs 74FCT388915T150JB |
QS5806SO | Low Skew Clock Driver, QS5 Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | ICS85310AY-31LFT vs QS5806SO |
ICS9112CM-18LF | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | ICS85310AY-31LFT vs ICS9112CM-18LF |
PI6C2305-1HLEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | ICS85310AY-31LFT vs PI6C2305-1HLEX |
IDT2309A-1DCG8 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | ICS85310AY-31LFT vs IDT2309A-1DCG8 |
CY2305ASC-1 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | ICS85310AY-31LFT vs CY2305ASC-1 |
IDT2309B-1HDC | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | ICS85310AY-31LFT vs IDT2309B-1HDC |
PI6C39912-2J | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 | Pericom Semiconductor Corporation | ICS85310AY-31LFT vs PI6C39912-2J |