Part Details for CY2309SC-1H by Cypress Semiconductor
Overview of CY2309SC-1H by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2309SC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2607 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 825 |
|
RFQ | ||
|
Quest Components | NINE DISTRIBUTED-OUTPUT CLOCK DRIVER, 16 Pin, Plastic, SOP | 3073 |
|
$0.9056 / $2.1563 | Buy Now |
|
Quest Components | NINE DISTRIBUTED-OUTPUT CLOCK DRIVER, 16 Pin, Plastic, SOP | 38 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | NINE DISTRIBUTED-OUTPUT CLOCK DRIVER, 16 Pin, Plastic, SOP | 32 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | NINE DISTRIBUTED-OUTPUT CLOCK DRIVER, 16 Pin, Plastic, SOP | 32 |
|
$2.1563 / $3.4500 | Buy Now |
|
Quest Components | NINE DISTRIBUTED-OUTPUT CLOCK DRIVER, 16 Pin, Plastic, SOP | 660 |
|
$2.7555 / $5.0100 | Buy Now |
|
Rochester Electronics | CY2309 - 3.3 V Zero Delay Clock Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6689 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for CY2309SC-1H
CY2309SC-1H CAD Models
CY2309SC-1H Part Data Attributes:
|
CY2309SC-1H
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2309SC-1H
Cypress Semiconductor
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.893 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2309SC-1H
This table gives cross-reference parts and alternative options found for CY2309SC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309SC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2309SXC-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | CY2309SC-1H vs CY2309SXC-1H |
CY2309SXC-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, | Infineon Technologies AG | CY2309SC-1H vs CY2309SXC-1H |