ICS8521BYILFT vs CY23S08SI-1T feature comparison

ICS8521BYILFT Integrated Device Technology Inc

Buy Now Datasheet

CY23S08SI-1T Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP SOIC
Package Description LQFP, SOP, SOP16,.25
Pin Count 32 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 8521 23S
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code S-PQFP-G32 R-PDSO-G16
JESD-609 Code e3
Length 7 mm 9.893 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 16
Number of True Outputs 9 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.727 mm
Supply Voltage-Max (Vsup) 3.465 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 3.9 mm
Base Number Matches 1 1
Max I(ol) 0.008 A
Output Characteristics 3-STATE
Package Equivalence Code SOP16,.25
Prop. Delay@Nom-Sup 0.275 ns
Propagation Delay (tpd) 0.35 ns
Same Edge Skew-Max (tskwd) 0.3 ns
Technology CMOS
fmax-Min 140 MHz

Compare ICS8521BYILFT with alternatives

Compare CY23S08SI-1T with alternatives