-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6766
|
Newark | Opamp, 1.4Mhz, 0 To 70Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.6V/Μs, Supply Voltage Range:± 1V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Renesas ICL7611DCBAZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1209 |
|
$1.9000 / $3.6100 | Buy Now |
DISTI #
65T6638
|
Newark | Ic, Op Amp, No. Of Amplifiers:1 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.6V/Μs, Supply Voltage Range:± 1V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Renesas ICL7611DCBAZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1700 | Buy Now |
DISTI #
57K3881
|
Newark | Op Amp, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:± 1V To ± 8V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Power, Rail To Rail:-, Input Offset Voltage:15Mv Rohs Compliant: Yes |Renesas ICL7611DCBAZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL7611DCBAZ-TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 80 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4717 In Stock |
|
$1.6806 / $3.4800 | Buy Now |
DISTI #
ICL7611DCBAZ-T
|
Avnet Americas | OP Amp Single GP ±8V/16V 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7611DCBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
968-ICL7611DCBAZ-T
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM RoHS: Compliant | 5244 |
|
$1.7400 / $3.4700 | Buy Now |
|
Future Electronics | 1.4MHz, Low Power CMOS Operational Amplifiers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 4717 |
|
$1.6806 / $3.4800 | Buy Now |
DISTI #
ICL7611DCBAZ-T
|
Avnet Americas | OP Amp Single GP ±8V/16V 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7611DCBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.6510 / $1.8850 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2204 |
|
$2.6213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7611DCBAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7611DCBAZ-T
Renesas Electronics Corporation
1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 44 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7611DCBAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DCBAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7612DCBAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ICL7611DCBAZ-T vs ICL7612DCBAZ |
ICL7611DCBAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ICL7611DCBAZ-T vs ICL7611DCBAZ |
ICL7612DCPAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube | Renesas Electronics Corporation | ICL7611DCBAZ-T vs ICL7612DCPAZ |