-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3883
|
Newark | Ic, Op-Amp, Op Amp Type:Low Power, No. Of Amplifiers:1, Bandwidth:1.4Mhz, Slew Rate:1.6V/Μs, Supply Voltage Range:± 1V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8, Operating Temperature Range:0°C To +70°C, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Renesas ICL7612DCBAZ Min Qty: 3920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
ICL7612DCBAZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4382 In Stock |
|
$1.8269 / $3.6400 | Buy Now |
DISTI #
ICL7612DCBAZ
|
Avnet Americas | OP Amp Single GP ±8V/16V 8-Pin SOIC N - Rail/Tube (Alt: ICL7612DCBAZ) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Container: Tube | 7056 Factory Stock |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
968-ICL7612DCBAZ
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM RoHS: Compliant | 2187 |
|
$1.8200 / $3.6400 | Buy Now |
|
Future Electronics | ICL7612 Series 16 V 1.4 MHz 1.6 V/μs CMOS Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.9400 / $2.0800 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube | 4382 |
|
$1.8269 / $3.6400 | Buy Now |
DISTI #
ICL7612DCBAZ
|
TME | IC: operational amplifier, 1.4MHz, Ch: 1, SO8, ±1÷8VDC,2÷16VDC Min Qty: 1 | 0 |
|
$1.6200 / $2.1900 | RFQ |
DISTI #
ICL7612DCBAZ
|
Avnet Silica | OP Amp Single GP �8V/16V 8-Pin SOIC N (Alt: ICL7612DCBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7612DCBAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7612DCBAZ
Renesas Electronics Corporation
1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Description | The ICL761X series is a family of CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100µA, or 10µA, w | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 44 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7612DCBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7612DCBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7612DCPAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube | Renesas Electronics Corporation | ICL7612DCBAZ vs ICL7612DCPAZ |
ICL7611DCBAZ-T | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ICL7612DCBAZ vs ICL7611DCBAZ-T |
ICL7611DCBAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ICL7612DCBAZ vs ICL7611DCBAZ |