-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6922
|
Newark | Op Amp, 1.4Mhz, 1.6V/Us, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:± 1V To ± 8V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Low Power, Rail To Rail:-, Input Bias Current:1Pa Rohs Compliant: Yes |Renesas ICL7612DCPAZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICL7612DCPAZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5018 In Stock |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
ICL7612DCPAZ
|
Avnet Americas | OP Amp Single GP ±8V/16V 8-Pin PDIP - Rail/Tube (Alt: ICL7612DCPAZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 1900 Factory Stock |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
968-ICL7612DCPAZ
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM RoHS: Compliant | 3329 |
|
$1.8200 / $3.1300 | Buy Now |
|
Future Electronics | ICL7612 Series 16 V 1.4 MHz 1.6 V/μs CMOS Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1888Tube |
|
$1.8700 / $2.1200 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube | 5018 |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
ICL7612DCPAZ
|
TME | IC: operational amplifier, 1.4MHz, Ch: 1, DIP8, ±1÷8VDC,2÷16VDC Min Qty: 1 | 0 |
|
$2.4100 / $3.2500 | RFQ |
DISTI #
ICL7612DCPAZ
|
Avnet Silica | OP Amp Single GP �8V/16V 8-Pin PDIP (Alt: ICL7612DCPAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | ICL7612 Series 16 V 1.4 MHz 1.6 V/�s CMOS Operational Amplifier - PDIP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.3300 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7612DCPAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7612DCPAZ
Renesas Electronics Corporation
1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 44 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ICL7612DCPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7612DCPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7612DCBAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ICL7612DCPAZ vs ICL7612DCBAZ |
ICL7611DCBAZ-T | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ICL7612DCPAZ vs ICL7611DCBAZ-T |
ICL7611DCBAZ | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ICL7612DCPAZ vs ICL7611DCBAZ |